


154 | |
|---|---|
DigiKey Part Number | 36-154-ND |
Manufacturer | |
Manufacturer Product Number | 154 |
Description | BATTERY HOLDER N SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) N 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,69720 € | 67,43 € |
| 100 | 2,41110 € | 241,11 € |
| 500 | 2,11700 € | 1.058,50 € |
| 1.000 | 2,00165 € | 2.001,65 € |
| 2.500 | 1,99918 € | 4.997,95 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,22290 € |


