



1457C | |
|---|---|
DigiKey Part Number | 36-1457C-ND |
Manufacturer | |
Manufacturer Product Number | 1457C |
Description | ROUND SPACER #6 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,62400 € | 6,24 € |
| 1.000 | 0,34979 € | 349,79 € |
| 2.500 | 0,31678 € | 791,95 € |
| 5.000 | 0,29449 € | 1.472,45 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

