Red PC Test Point Jack Beryllium Copper , Gold Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red PC Test Point Jack Beryllium Copper , Gold Plating Through Hole, Right Angle Mounting Type
Keystone Terminals & Test Points Video

11014-R

DigiKey Part Number
36-11014-R-ND
Manufacturer
Manufacturer Product Number
11014-R
Description
PC TEST POINT JACK RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
11014-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
Red
Hole Diameter
-
Size / Dimension
0.218" Dia x 0.378" L (5.54mm x 9.60mm)
Height
0.343" (8.72mm)
Plating
Gold
Material - Insulation
Polytetrafluoroethylene (PTFE)
Material - Body
Beryllium Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,41000 €13,41 €
1010,20700 €102,07 €
259,18840 €229,71 €
Unit Price without VAT:13,41000 €
Unit Price with VAT:16,22610 €
Alternate Color
PC TEST POINT JACK WHITE
In-Stock: 0
Unit Price: 9,06556 €
PC TEST POINT JACK BLACK
In-Stock: 0
Unit Price: 9,06556 €