



1094TR | |
|---|---|
DigiKey Part Number | 36-1094TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1094TR |
Description | BATT HLDR COIN 20MM 2/3 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1094TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2, 3 | |
Battery Series | 2012 (3), 2016 (3), 2020 (2), 2025 (2), 2032 (2) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.391" (9.93mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,63215 € | 726,43 € |
| Unit Price without VAT: | 3,63215 € |
|---|---|
| Unit Price with VAT: | 4,39490 € |

