Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1061TR

DigiKey Part Number
36-1061TR-ND - Tape & Reel (TR)
36-1061CT-ND - Cut Tape (CT)
36-1061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1061TR
Description
BATT HLDR COIN 20MM 1/2 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1061TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1, 2
Battery Series
2012 (2), 2016 (2), 2020 (1), 2025 (1)
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.290" (7.37mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
103,20400 €32,04 €
253,18680 €79,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,18680 €637,36 €
1.0002,20815 €2.208,15 €
1.4002,14890 €3.008,46 €
2.0002,08784 €4.175,68 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,67060 €