Similar

Z0805C210BPWST | |
|---|---|
DigiKey Part Number | 399-Z0805C210BPWSTTR-ND - Tape & Reel (TR) 399-Z0805C210BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0805C210BPWST |
Description | FERRITE BEAD 21 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0805C210BPWST Models |
Category | Current Rating (Max) 6A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 21 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ2125HM210NT | Taiyo Yuden | 59.505 | 587-1765-1-ND | 0,12000 € | Similar |


