
VP3225K401R250 | |
|---|---|
DigiKey Part Number | 399-17696-2-ND - Tape & Reel (TR) 399-17696-1-ND - Cut Tape (CT) 399-17696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP3225K401R250 |
Description | VARISTOR 390V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VP3225K401R250 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer KEMET | Current - Surge 400 A |
Series | Energy 11J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 320 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 351 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33310 € | 33,31 € |
| 250 | 0,31016 € | 77,54 € |
| 500 | 0,29638 € | 148,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28500 € | 285,00 € |
| 2.000 | 0,27564 € | 551,28 € |
| 3.000 | 0,27095 € | 812,85 € |
| 5.000 | 0,26576 € | 1.328,80 € |
| 7.000 | 0,26272 € | 1.839,04 € |
| 10.000 | 0,25980 € | 2.598,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

