
VK104MK151R035P050 | |
|---|---|
DigiKey Part Number | VK104MK151R035P050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VK104MK151R035P050 |
Description | TVS DEVICE MIXED TECHNOLOGY 90V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 90V Through Hole |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer KEMET | Number of Circuits 1 |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Through Hole |
Voltage - Clamping 90V | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,33842 € | 3.553,41 € |
| Unit Price without VAT: | 0,33842 € |
|---|---|
| Unit Price with VAT: | 0,40949 € |

