4 V Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1206M151R002

DigiKey Part Number
399-13795-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VE1206M151R002
Description
VARISTOR 4V 150A 1206
Customer Reference
Detailed Description
4 V Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Energy
0.2J
Manufacturer
KEMET
Number of Circuits
1
Series
Capacitance @ Frequency
4000 pF @ 1 kHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Obsolete
Grade
Automotive
Maximum AC Volts
2 V
Qualification
AEC-Q200
Maximum DC Volts
3 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
3.2 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
4 V
Base Product Number
Varistor Voltage (Max)
4.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.