33 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1206K201R020

DigiKey Part Number
399-VE1206K201R020TR-ND - Tape & Reel (TR)
399-VE1206K201R020CT-ND - Cut Tape (CT)
399-VE1206K201R020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE1206K201R020
Description
VARISTOR 33V 200A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE1206K201R020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
200 A
Manufacturer
KEMET
Energy
0.8J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
620 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Maximum AC Volts
20 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
29.7 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
33 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
36.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,22100 €2,21 €
250,19600 €4,90 €
1000,16920 €16,92 €
2500,15636 €39,09 €
5000,14860 €74,30 €
1.0000,14221 €142,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13548 €338,70 €
5.0000,13142 €657,10 €
7.5000,12938 €970,35 €
12.5000,12713 €1.589,12 €
17.5000,12581 €2.201,68 €
25.0000,12455 €3.113,75 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €