
VE0805K121R020 | |
|---|---|
DigiKey Part Number | 399-13785-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VE0805K121R020 |
Description | VARISTOR 33V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE0805K121R020 Models |
Category | Current - Surge 120 A |
Manufacturer KEMET | Energy 0.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 290 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 33 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 36.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,07904 € | 1.659,84 € |
| Unit Price without VAT: | 0,07904 € |
|---|---|
| Unit Price with VAT: | 0,09564 € |

