
VC1206K201R017 | |
|---|---|
DigiKey Part Number | 399-13761-2-ND - Tape & Reel (TR) 399-13761-1-ND - Cut Tape (CT) 399-13761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1206K201R017 |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1206K201R017 Models |
Category | Current - Surge 200 A |
Manufacturer KEMET | Energy 0.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 740 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 17 V | Grade Automotive |
Maximum DC Volts 22 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 27 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 29.7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,12624 € | 31,56 € |
| 500 | 0,11976 € | 59,88 € |
| 1.000 | 0,11443 € | 114,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10882 € | 272,05 € |
| 5.000 | 0,10543 € | 527,15 € |
| 7.500 | 0,10373 € | 777,98 € |
| 12.500 | 0,10185 € | 1.273,12 € |
| 17.500 | 0,10075 € | 1.763,12 € |
| 25.000 | 0,09970 € | 2.492,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

