



UC2-4.5NE | |
|---|---|
DigiKey Part Number | UC2-4.5NE-ND |
Manufacturer | |
Manufacturer Product Number | UC2-4.5NE |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UC2-4.5NE Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style PC Pin |
Series | Must Operate Voltage 3.6 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 202.5 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 1,30786 € | 9.155,02 € |
| Unit Price without VAT: | 1,30786 € |
|---|---|
| Unit Price with VAT: | 1,58251 € |

