Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598B107M2R5ATE0707280 | |
|---|---|
DigiKey Part Number | T598B107M2R5ATE0707280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598B107M2R5ATE0707280 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M2R5ATE0707280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B107M004AHE070 | KEMET | 0 | 399-T598B107M004AHE070TR-ND | 1,55753 € | Parametric Equivalent |
| T598B107M004AHS070 | KEMET | 0 | 399-T598B107M004AHS070TR-ND | 2,05489 € | Parametric Equivalent |
| T598B107M004ATE070 | KEMET | 1.500 | 399-18703-1-ND | 1,08000 € | Parametric Equivalent |
| T598B107M004ATE0707280 | KEMET | 0 | T598B107M004ATE0707280-ND | 0,40456 € | Parametric Equivalent |
| T598B107M004ATS070 | KEMET | 0 | 399-T598B107M004ATS070TR-ND | 1,97636 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,38361 € | 3.068,88 € |
| Unit Price without VAT: | 0,38361 € |
|---|---|
| Unit Price with VAT: | 0,46417 € |





