Parametric Equivalent
Parametric Equivalent

T593V686M035APE100 | |
|---|---|
DigiKey Part Number | 399-T593V686M035APE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T593V686M035APE100 |
Description | CAP TANT POLY 47UF 35V 100MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T593V686M035APE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 68 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T523V686M035APE100 | KEMET | 0 | 399-T523V686M035APE100TR-ND | 1,30885 € | Parametric Equivalent |
| 35TQS68ME2 | Panasonic Industry | 493 | 10-35TQS68ME2CT-ND | 3,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21723 € | 1.217,23 € |
| Unit Price without VAT: | 1,21723 € |
|---|---|
| Unit Price with VAT: | 1,47285 € |



