Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T555B567M010AH | |
|---|---|
DigiKey Part Number | T555B567M010AH-ND |
Manufacturer | |
Manufacturer Product Number | T555B567M010AH |
Description | CAP TANT POLY 560UF 10V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V Nonstandard 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T555B567M010AH Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.965" L x 0.335" W (24.50mm x 8.50mm) |
Capacitance 560 µF | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T555B567K010AH | KEMET | 0 | T555B567K010AH-ND | 28,94390 € | Parametric Equivalent |
| T555B567K010AT | KEMET | 0 | T555B567K010AT-ND | 39,55160 € | Parametric Equivalent |
| T555B567M010AT | KEMET | 0 | T555B567M010AT-ND | 38,52670 € | Parametric Equivalent |
| T556B567K010AH | KEMET | 0 | T556B567K010AH-ND | 30,29480 € | Parametric Equivalent |
| T556B567K010AT | KEMET | 0 | T556B567K010AT-ND | 40,90150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,90850 € | 2.790,85 € |
| Unit Price without VAT: | 27,90850 € |
|---|---|
| Unit Price with VAT: | 33,76929 € |



