Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B206M060AT4251 | |
|---|---|
DigiKey Part Number | T551B206M060AT4251-ND |
Manufacturer | |
Manufacturer Product Number | T551B206M060AT4251 |
Description | CAP TANT POLY 20UF 60V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Axial, Can 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B206M060AT4251 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance 20 µF | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 60 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T551B206K060AH | KEMET | 0 | T551B206K060AH-ND | 23,91205 € | Parametric Equivalent |
| T551B206K060AT | KEMET | 0 | T551B206K060AT-ND | 35,84545 € | Parametric Equivalent |
| T551B206K060AT4251 | KEMET | 0 | T551B206K060AT4251-ND | 39,73368 € | Parametric Equivalent |
| T551B206M060AH | KEMET | 0 | T551B206M060AH-ND | 22,79152 € | Parametric Equivalent |
| T551B206M060AH4251 | KEMET | 0 | T551B206M060AH4251-ND | 26,41150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,49100 € | 769,82 € |
| Unit Price without VAT: | 38,49100 € |
|---|---|
| Unit Price with VAT: | 46,57411 € |


