Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B147K006AH | |
|---|---|
DigiKey Part Number | T551B147K006AH-ND |
Manufacturer | |
Manufacturer Product Number | T551B147K006AH |
Description | CAP TANT POLY 140UF 6.3V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 140 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Axial, Can 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B147K006AH Models |
Category | ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance 140 µF | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T551B147K006AH4251 | KEMET | 0 | T551B147K006AH4251-ND | 27,55947 € | Parametric Equivalent |
| T551B147K006AT | KEMET | 0 | T551B147K006AT-ND | 35,84545 € | Parametric Equivalent |
| T551B147K006AT4251 | KEMET | 0 | T551B147K006AT4251-ND | 39,73368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 23,91205 € | 1.052,13 € |
| Unit Price without VAT: | 23,91205 € |
|---|---|
| Unit Price with VAT: | 28,93358 € |


