Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543X476K035ATW030 | |
|---|---|
DigiKey Part Number | 399-T543X476K035ATW030TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543X476K035ATW030 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X476K035ATW030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543X476K035AHE030 | KEMET | 0 | 399-T543X476K035AHE030TR-ND | 8,17290 € | Parametric Equivalent |
| T543X476K035AHW030 | KEMET | 1.345 | 399-T543X476K035AHW030CT-ND | 15,86000 € | Parametric Equivalent |
| T543X476K035ATE030 | KEMET | 0 | 399-T543X476K035ATE030TR-ND | 8,17290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,68840 € | 4.844,20 € |
| Unit Price without VAT: | 9,68840 € |
|---|---|
| Unit Price with VAT: | 11,72296 € |



