Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543B106M025ATW100 | |
|---|---|
DigiKey Part Number | T543B106M025ATW100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543B106M025ATW100 |
Description | CAP TANT POLY 10UF 25V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B106M025ATW100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543B106K025AHE100 | KEMET | 2.127 | 399-17355-1-ND | 4,44000 € | Parametric Equivalent |
| T543B106K025AHE1007280 | KEMET | 0 | T543B106K025AHE1007280-ND | 1,54044 € | Parametric Equivalent |
| T543B106K025AHS100 | KEMET | 0 | T543B106K025AHS100-ND | 2,77069 € | Parametric Equivalent |
| T543B106K025AHS1007280 | KEMET | 0 | T543B106K025AHS1007280-ND | 2,07163 € | Parametric Equivalent |
| T543B106K025AHW100 | KEMET | 0 | T543B106K025AHW100-ND | 3,44638 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,52472 € | 7.049,44 € |
| Unit Price without VAT: | 3,52472 € |
|---|---|
| Unit Price with VAT: | 4,26491 € |


