0.088 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C883KJGLCAUTO

DigiKey Part Number
399-CKC33C883KJGLCAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C883KJGLCAUTO
Description
KC-LINK 3640
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.088 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C883KJGLCAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Low ESL, High Voltage, High Temperature
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
3640 (9110 Metric)
Voltage - Rated
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5023,52600 €1.176,30 €
Manufacturers Standard Package
Unit Price without VAT:23,52600 €
Unit Price with VAT:28,46646 €