T540B686K004DH85107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,80696 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,82182 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,82181 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,99075 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,34512 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,88419 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,88419 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,12192 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,88328 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,94657 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,94656 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,24025 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,09617 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,29988 €
Datasheet
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K004DH85107280

DigiKey Part Number
T540B686K004DH85107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B686K004DH85107280
Description
CAP TANT POLY 68UF 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K004DH85107280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
68 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
4 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (99)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B686K004AH8510KEMET0T540B686K004AH8510-ND8,80696 €Parametric Equivalent
T540B686K004AH85107280KEMET0T540B686K004AH85107280-ND5,82182 €Parametric Equivalent
T540B686K004AH85107610KEMET0T540B686K004AH85107610-ND5,82181 €Parametric Equivalent
T540B686K004AH8510WAFLKEMET0T540B686K004AH8510WAFL-ND6,99075 €Parametric Equivalent
T540B686K004AH8610KEMET0T540B686K004AH8610-ND10,34512 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0007,40475 €59.238,00 €
Manufacturers Standard Package
Unit Price without VAT:7,40475 €
Unit Price with VAT:8,95975 €