Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T525D477M003ATE025 | |
|---|---|
DigiKey Part Number | 399-3267-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T525D477M003ATE025 |
Description | CAP TANT POLY 470UF 3V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D477M003ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D477M004ATE025 | KEMET | 1.956 | 399-3273-1-ND | 2,96000 € | Parametric Equivalent |
| T591D477M004ATE025 | KEMET | 0 | 399-T591D477M004ATE025TR-ND | 0,88396 € | Parametric Equivalent |
| 4TCE470ML | Panasonic Industry | 1.696 | P123554CT-ND | 2,33000 € | Parametric Equivalent |
| T51D477M004C0025 | Vishay Polytech | 0 | 3581-T51D477M004C0025CT-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30464 € | 652,32 € |
| Unit Price without VAT: | 1,30464 € |
|---|---|
| Unit Price with VAT: | 1,57861 € |





