
T521V685M050ATE070 | |
|---|---|
DigiKey Part Number | 399-T521V685M050ATE070TR-ND - Tape & Reel (TR) 399-T521V685M050ATE070CT-ND - Cut Tape (CT) 399-T521V685M050ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V685M050ATE070 |
Description | CAP TANT POLY 6.8UF 50V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V685M050ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,31400 € | 23,14 € |
| 50 | 1,93220 € | 96,61 € |
| 100 | 1,81400 € | 181,40 € |
| 500 | 1,61412 € | 807,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55220 € | 1.552,20 € |
| 3.000 | 1,47566 € | 4.426,98 € |
| 5.000 | 1,44732 € | 7.236,60 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,95670 € |

