Direct

T521V226M020ATE090 | |
|---|---|
DigiKey Part Number | 399-T521V226M020ATE090TR-ND - Tape & Reel (TR) 399-T521V226M020ATE090CT-ND - Cut Tape (CT) 399-T521V226M020ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V226M020ATE090 |
Description | CAP TANT POLY 22UF 20V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V226M020ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY226M020R0070 | KYOCERA AVX | 0 | 478-6943-2-ND | 1,28568 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,48400 € | 14,84 € |
| 50 | 1,21260 € | 60,63 € |
| 100 | 1,12900 € | 112,90 € |
| 500 | 0,98750 € | 493,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94369 € | 943,69 € |
| 3.000 | 0,88954 € | 2.668,62 € |
| 5.000 | 0,86950 € | 4.347,50 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,62570 € |


