Parametric Equivalent

T521O477M016APE070 | |
|---|---|
DigiKey Part Number | T521O477M016APE070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521O477M016APE070 |
Description | CAP TANT POLY 470UF 16V 2924 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521O477M016APE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code O |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521O477M016APE0707280 | KEMET | 0 | T521O477M016APE0707280-ND | 7,29515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,62380 € | 3.811,90 € |
| Unit Price without VAT: | 7,62380 € |
|---|---|
| Unit Price with VAT: | 9,22480 € |


