
T491D476M020AT | |
|---|---|
DigiKey Part Number | 399-9746-2-ND - Tape & Reel (TR) 399-9746-1-ND - Cut Tape (CT) 399-9746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M020AT |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,56040 € | 28,02 € |
| 100 | 0,51390 € | 51,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41864 € | 209,32 € |
| 1.000 | 0,39528 € | 395,28 € |
| 1.500 | 0,38358 € | 575,37 € |
| 2.500 | 0,37062 € | 926,55 € |
| 3.500 | 0,36304 € | 1.270,64 € |
| 5.000 | 0,35575 € | 1.778,75 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

