
T521B155M063ATE200 | |
|---|---|
DigiKey Part Number | 399-14106-2-ND - Tape & Reel (TR) 399-14106-1-ND - Cut Tape (CT) 399-14106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B155M063ATE200 |
Description | CAP TANT POLY 1.5UF 63V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B155M063ATE200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 1.5 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84200 € | 8,42 € |
| 50 | 0,66940 € | 33,47 € |
| 100 | 0,61600 € | 61,60 € |
| 500 | 0,52574 € | 262,87 € |
| 1.000 | 0,49782 € | 497,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47485 € | 949,70 € |
| 6.000 | 0,44644 € | 2.678,64 € |
| 10.000 | 0,43593 € | 4.359,30 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

