


T520V337M2R5AHE025 | |
|---|---|
DigiKey Part Number | 399-10352-2-ND - Tape & Reel (TR) 399-10352-1-ND - Cut Tape (CT) 399-10352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M2R5AHE025 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M2R5AHE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520W337M2R5ATE025 | KEMET | 2.339 | 399-12341-1-ND | 2,26000 € | Direct |
| T520V337M2R5ATE015 | KEMET | 4.500 | 399-4104-1-ND | 1,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,23200 € | 22,32 € |
| 50 | 1,86000 € | 93,00 € |
| 100 | 1,74520 € | 174,52 € |
| 500 | 1,55078 € | 775,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49055 € | 1.490,55 € |
| 3.000 | 1,41613 € | 4.248,39 € |
| 5.000 | 1,38859 € | 6.942,95 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,82360 € |

