
T520V337M004ATE018 | |
|---|---|
DigiKey Part Number | 399-18641-2-ND - Tape & Reel (TR) 399-18641-1-ND - Cut Tape (CT) 399-18641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE018 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M004ATE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TPE330MI | Panasonic Industry | 2.384 | P16244CT-ND | 2,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44400 € | 14,44 € |
| 50 | 1,17900 € | 58,95 € |
| 100 | 1,09710 € | 109,71 € |
| 500 | 0,95852 € | 479,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91562 € | 915,62 € |
| 3.000 | 0,86259 € | 2.587,77 € |
| 5.000 | 0,84298 € | 4.214,90 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

