Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M004ATE045Z150 | |
|---|---|
DigiKey Part Number | 399-T520V227M004ATE045Z150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V227M004ATE045Z150 |
Description | 220.UF 4.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M004AHE045 | KEMET | 0 | 399-T520V227M004AHE045TR-ND | 1,24183 € | Parametric Equivalent |
| T520V227M004AHE0457706 | KEMET | 0 | 399-T520V227M004AHE0457706-ND | 1,39092 € | Parametric Equivalent |
| T520V227M004ATE045 | KEMET | 1.650 | 399-4084-1-ND | 1,61000 € | Parametric Equivalent |
| T520V227M004ATE0454539 | KEMET | 0 | 399-T520V227M004ATE0454539TR-ND | 0,62719 € | Parametric Equivalent |
| T520V227M004ATE0457622 | KEMET | 0 | 399-T520V227M004ATE0457622TR-ND | 0,62719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62719 € | 627,19 € |
| Unit Price without VAT: | 0,62719 € |
|---|---|
| Unit Price with VAT: | 0,75890 € |




