


T520V226M020ATE040 | |
|---|---|
DigiKey Part Number | 399-4740-2-ND - Tape & Reel (TR) 399-4740-1-ND - Cut Tape (CT) 399-4740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V226M020ATE040 |
Description | CAP TANT POLY 22UF 20V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V226M020ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,68000 € | 26,80 € |
| 50 | 2,25180 € | 112,59 € |
| 100 | 2,11970 € | 211,97 € |
| 500 | 1,89608 € | 948,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82679 € | 1.826,79 € |
| 3.000 | 1,74114 € | 5.223,42 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,54960 € |

