Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V157M006ATE045Z160 | |
|---|---|
DigiKey Part Number | 399-T520V157M006ATE045Z160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V157M006ATE045Z160 |
Description | 150.UF 6.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M006AHE045 | KEMET | 0 | T520V157M006AHE045-ND | 1,24183 € | Parametric Equivalent |
| T520V157M006AHE0457706 | KEMET | 0 | 399-T520V157M006AHE0457706-ND | 1,39092 € | Parametric Equivalent |
| T520V157M006ATE045 | KEMET | 57.960 | 399-4080-1-ND | 1,32000 € | Parametric Equivalent |
| T520V157M006ATE0454539 | KEMET | 0 | 399-T520V157M006ATE0454539TR-ND | 0,49026 € | Parametric Equivalent |
| T520V157M006ATE0457280 | KEMET | 0 | 399-T520V157M006ATE0457280TR-ND | 0,46988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49026 € | 490,26 € |
| Unit Price without VAT: | 0,49026 € |
|---|---|
| Unit Price with VAT: | 0,59321 € |





