


T520T107M2R5ATE040 | |
|---|---|
DigiKey Part Number | 399-9781-2-ND - Tape & Reel (TR) 399-9781-1-ND - Cut Tape (CT) 399-9781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T107M2R5ATE040 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T107M2R5ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81100 € | 8,11 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,59150 € | 59,15 € |
| 500 | 0,50400 € | 252,00 € |
| 1.000 | 0,47690 € | 476,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44345 € | 1.330,35 € |
| 9.000 | 0,41886 € | 3.769,74 € |
| 15.000 | 0,40975 € | 6.146,25 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

