Similar
Similar
Similar
Similar
Similar
Similar



T520T107M004ATE070 | |
|---|---|
DigiKey Part Number | 399-5289-2-ND - Tape & Reel (TR) 399-5289-1-ND - Cut Tape (CT) 399-5289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T107M004ATE070 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T107M004ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M004ATE025 | KEMET | 1.933 | 399-5146-1-ND | 1,28000 € | Similar |
| T520B107M004ATE035 | KEMET | 15.398 | 399-4715-1-ND | 1,16000 € | Similar |
| T520B107M004ATE040 | KEMET | 0 | 399-4006-2-ND | 0,40421 € | Similar |
| T520B107M004ATE070 | KEMET | 123 | 399-4007-1-ND | 1,05000 € | Similar |
| T520T107M004ATE150 | KEMET | 2.273 | 399-5288-1-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,71080 € | 35,54 € |
| 100 | 0,65500 € | 65,50 € |
| 500 | 0,56052 € | 280,26 € |
| 1.000 | 0,53130 € | 531,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46829 € | 1.404,87 € |
| 9.000 | 0,44275 € | 3.984,75 € |
| 15.000 | 0,43329 € | 6.499,35 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |




