Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D477M006ATE0307280 | |
|---|---|
DigiKey Part Number | 399-T520D477M006ATE0307280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D477M006ATE0307280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M006ATE0307280 Models |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M006ATE030 | KEMET | 30.096 | 399-4661-1-ND | 2,53000 € | Parametric Equivalent |
| T520D477M006ATE0307706 | KEMET | 0 | 399-T520D477M006ATE0307706-ND | 1,26708 € | Parametric Equivalent |
| T520D477M006ATE0308000 | KEMET | 0 | 399-T520D477M006ATE0308000TR-ND | 1,13436 € | Parametric Equivalent |
| T55D477M6R3C0030 | Vishay Polytech | 0 | 3581-T55D477M6R3C0030TR-ND | 0,79548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11815 € | 2.795,38 € |
| Unit Price without VAT: | 1,11815 € |
|---|---|
| Unit Price with VAT: | 1,35296 € |





