Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T520D157M008ATE040 | |
|---|---|
DigiKey Part Number | 399-4037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D157M008ATE040 |
Description | CAP TANT POLY 150UF 8V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 8 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M008ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 8 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M008ATE025 | KEMET | 0 | 399-4036-2-ND | 0,84610 € | Similar |
| T520D157M008ATE055 | KEMET | 0 | 399-4038-2-ND | 0,71460 € | Similar |
| T520D157M008ATE0407706 | KEMET | 0 | 399-T520D157M008ATE0407706-ND | 0,80195 € | Parametric Equivalent |
| T520D157M010AHE040 | KEMET | 907 | 399-10339-1-ND | 1,90000 € | Parametric Equivalent |
| T520D157M010AHE0407706 | KEMET | 0 | 399-T520D157M010AHE0407706-ND | 0,87778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78054 € | 390,27 € |
| Unit Price without VAT: | 0,78054 € |
|---|---|
| Unit Price with VAT: | 0,94445 € |






