


T520D157M006ATE055 | |
|---|---|
DigiKey Part Number | 399-4035-2-ND - Tape & Reel (TR) 399-4035-1-ND - Cut Tape (CT) 399-4035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M006ATE055 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M006ATE055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,73980 € | 36,99 € |
| 100 | 0,68200 € | 68,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55682 € | 278,41 € |
| 1.500 | 0,51373 € | 770,60 € |
| 2.500 | 0,49780 € | 1.244,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

