Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D108M2R5ATE0158395 | |
|---|---|
DigiKey Part Number | 399-T520D108M2R5ATE0158395TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D108M2R5ATE0158395 |
Description | 1000UF 2.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D108M2R5AHE0157706 | KEMET | 0 | 399-T520D108M2R5AHE0157706-ND | 1,72700 € | Parametric Equivalent |
| T520D108M2R5AHE0157790 | KEMET | 0 | 399-T520D108M2R5AHE0157790TR-ND | 2,86440 € | Parametric Equivalent |
| T520D108M2R5ATE0152478 | KEMET | 0 | 399-T520D108M2R5ATE0152478TR-ND | 1,11392 € | Parametric Equivalent |
| T520D108M2R5ATE0154539 | KEMET | 0 | 399-T520D108M2R5ATE0154539TR-ND | 1,05294 € | Parametric Equivalent |
| T520D108M2R5ATE0157333 | KEMET | 0 | 399-T520D108M2R5ATE0157333TR-ND | 1,05904 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61970 € | 809,85 € |
| Unit Price without VAT: | 1,61970 € |
|---|---|
| Unit Price with VAT: | 1,95984 € |


