


T520C227M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-4808-2-ND - Tape & Reel (TR) 399-4808-1-ND - Cut Tape (CT) 399-4808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C227M2R5ATE025 |
Description | CAP TANT POLY 220UF 2.5V 2312 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C227M2R5ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 220 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87900 € | 8,79 € |
| 50 | 0,69940 € | 34,97 € |
| 100 | 0,64430 € | 64,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55094 € | 275,47 € |
| 1.500 | 0,50760 € | 761,40 € |
| 2.500 | 0,49157 € | 1.228,92 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

