Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B227M004ATE0457706 | |
|---|---|
DigiKey Part Number | 399-T520B227M004ATE0457706-ND |
Manufacturer | |
Manufacturer Product Number | T520B227M004ATE0457706 |
Description | 220.UF 4.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code B |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M004AHE045 | KEMET | 0 | 399-T520B227M004AHE045TR-ND | 0,41486 € | Parametric Equivalent |
| T520B227M004AHE0457706 | KEMET | 0 | 399-T520B227M004AHE0457706-ND | 0,47938 € | Parametric Equivalent |
| T520B227M004ATE045 | KEMET | 20.204 | 399-4731-1-ND | 1,13000 € | Parametric Equivalent |
| T520B227M004ATE0452478 | KEMET | 0 | 399-T520B227M004ATE0452478TR-ND | 0,38663 € | Parametric Equivalent |
| T520B227M004ATE0454539 | KEMET | 0 | 399-T520B227M004ATE0454539TR-ND | 0,38663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,44306 € | 159,50 € |
| Unit Price without VAT: | 0,44306 € |
|---|---|
| Unit Price with VAT: | 0,53610 € |





