
T510X227K016ATE025 | |
|---|---|
DigiKey Part Number | 399-10322-2-ND - Tape & Reel (TR) 399-10322-1-ND - Cut Tape (CT) 399-10322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X227K016ATE025 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X227K016ATE025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 7,62800 € | 76,28 € |
| 50 | 6,69700 € | 334,85 € |
| 100 | 6,40880 € | 640,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,92064 € | 2.960,32 € |
| 1.000 | 5,76933 € | 5.769,33 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 12,05160 € |

