
T499D475K035ATE1K5 | |
|---|---|
DigiKey Part Number | 399-5078-2-ND - Tape & Reel (TR) 399-5078-1-ND - Cut Tape (CT) 399-5078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D475K035ATE1K5 |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499D475K035ATE1K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10900 € | 11,09 € |
| 50 | 0,89420 € | 44,71 € |
| 100 | 0,82790 € | 82,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71564 € | 357,82 € |
| 1.000 | 0,68090 € | 680,90 € |
| 1.500 | 0,66349 € | 995,24 € |
| 2.500 | 0,64420 € | 1.610,50 € |
| 3.500 | 0,63293 € | 2.215,26 € |
| 5.000 | 0,62207 € | 3.110,35 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

