
T499A685K010ATE6K0 | |
|---|---|
DigiKey Part Number | 399-5011-2-ND - Tape & Reel (TR) 399-5011-1-ND - Cut Tape (CT) 399-5011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A685K010ATE6K0 |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A685K010ATE6K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27330 € | 27,33 € |
| 500 | 0,22492 € | 112,46 € |
| 1.000 | 0,20996 € | 209,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19766 € | 395,32 € |
| 4.000 | 0,18753 € | 750,12 € |
| 6.000 | 0,18245 € | 1.094,70 € |
| 10.000 | 0,17683 € | 1.768,30 € |
| 14.000 | 0,17354 € | 2.429,56 € |
| 20.000 | 0,17038 € | 3.407,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

