Upgrade
Upgrade
Upgrade
Similar

T499A685K006ATE6K0 | |
|---|---|
DigiKey Part Number | 399-4991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499A685K006ATE6K0 |
Description | CAP TANT 6.8UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A685K006ATE6K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A685K006AT | KEMET | 3.738 | 399-10131-1-ND | 0,41000 € | Upgrade |
| T495A685K006ATE1K8 | KEMET | 0 | 399-11065-2-ND | 0,36022 € | Upgrade |
| T499A685K010ATE6K0 | KEMET | 3.515 | 399-5011-1-ND | 0,63000 € | Upgrade |
| T491A685M006AT | KEMET | 1.854 | 399-10133-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17594 € | 351,88 € |
| Unit Price without VAT: | 0,17594 € |
|---|---|
| Unit Price with VAT: | 0,21289 € |




