
T499A154K035ATE19K | |
|---|---|
DigiKey Part Number | 399-5067-2-ND - Tape & Reel (TR) 399-5067-1-ND - Cut Tape (CT) 399-5067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A154K035ATE19K |
Description | CAP TANT 0.15UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A154K035ATE19K Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 19Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A154K035AT | KEMET | 3.068 | 399-8270-1-ND | 0,44000 € | Upgrade |
| T491A154M035AT | KEMET | 4.132 | 399-9707-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,25450 € | 25,45 € |
| 500 | 0,20876 € | 104,38 € |
| 1.000 | 0,19462 € | 194,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18298 € | 365,96 € |
| 4.000 | 0,17339 € | 693,56 € |
| 6.000 | 0,16859 € | 1.011,54 € |
| 10.000 | 0,16327 € | 1.632,70 € |
| 14.000 | 0,16016 € | 2.242,24 € |
| 20.000 | 0,15717 € | 3.143,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

