
T496X107K016ATE700 | |
|---|---|
DigiKey Part Number | 399-3968-2-ND - Tape & Reel (TR) 399-3968-1-ND - Cut Tape (CT) 399-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X107K016ATE700 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X107K016ATE700 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K006AT | KEMET | 7.773 | 399-8364-1-ND | 1,05000 € | Similar |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | 0,91000 € | Similar |
| T495D107K006ATE080 | KEMET | 150 | 399-5602-1-ND | 2,12000 € | Similar |
| T495D107K006ATE130 | KEMET | 1.937 | 399-10518-1-ND | 1,76000 € | Similar |
| T495V107K006ATE090 | KEMET | 567 | 399-4700-1-ND | 3,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,02200 € | 30,22 € |
| 50 | 2,55500 € | 127,75 € |
| 100 | 2,41040 € | 241,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16574 € | 1.082,87 € |
| 1.000 | 2,08997 € | 2.089,97 € |
| 1.500 | 2,05201 € | 3.078,02 € |
| 2.500 | 2,00991 € | 5.024,78 € |
| 3.500 | 1,98530 € | 6.948,55 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,08200 € |

