
T496D476M010ATE1K0 | |
|---|---|
DigiKey Part Number | 399-3961-2-ND - Tape & Reel (TR) 399-3961-1-ND - Cut Tape (CT) 399-3961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D476M010ATE1K0 |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D476M010ATE1K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476M010AT | KEMET | 26.246 | 399-3796-1-ND | 0,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,69000 € | 16,90 € |
| 50 | 1,39160 € | 69,58 € |
| 100 | 1,29910 € | 129,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14264 € | 571,32 € |
| 1.000 | 1,09420 € | 1.094,20 € |
| 1.500 | 1,06994 € | 1.604,91 € |
| 2.500 | 1,04304 € | 2.607,60 € |
| 3.500 | 1,02731 € | 3.595,59 € |
| 5.000 | 1,01218 € | 5.060,90 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |

