Upgrade
Similar

T496D336K010AT | |
|---|---|
DigiKey Part Number | 399-3953-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496D336K010AT |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T496D336K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336K010AT | KEMET | 398 | 399-3786-1-ND | 0,95000 € | Upgrade |
| T496D336M010ATE1K0 | KEMET | 2.000 | 399-3955-2-ND | 1,09036 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06216 € | 1.062,16 € |
| Unit Price without VAT: | 1,06216 € |
|---|---|
| Unit Price with VAT: | 1,28521 € |



