6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X685M035ATE300

DigiKey Part Number
T495X685M035ATE300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X685M035ATE300
Description
CAP TANT 6.8UF 20% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X685M035ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,76095 €760,95 €
Unit Price without VAT:0,76095 €
Unit Price with VAT:0,92075 €